Filter Your Search
1 - 3 of 3 results
|
CFM-6010V-135-250
Same Sky
|
Check for Price | Yes | Active | 12 V | 87 mA | DC FAN | APPROVAL: TUV; UL | 14.3 CFM | 70000 h | 25 dB | 2.54 mmH2O | 1.05 W | 3500 rpm | CE; CUL | 70 °C | -10 °C | PBT | AXIAL | 60 mm | 23 g | 10 mm | 60 mm | CUI DEVICES | compliant | ||
|
CFM-6010V-135-250-11
Same Sky
|
Check for Price | Yes | Obsolete | 12 V | 87 mA | DC FAN | APPROVAL: TUV; UL | 14.3 CFM | 70000 h | 25 dB | 2.54 mmH2O | 1.05 W | 3500 rpm | CE; CUL | 70 °C | -10 °C | PBT | AXIAL | 60 mm | 23 g | 10 mm | 60 mm | CUI DEVICES | compliant | ||
|
CFM-6010V-135-250-20
Same Sky
|
Check for Price | Yes | Active | 12 V | 87 mA | DC FAN | APPROVAL: TUV; UL | 14.3 CFM | 70000 h | 25 dB | 2.54 mmH2O | 1.05 W | 3500 rpm | CE; CUL | 70 °C | -10 °C | PBT | AXIAL | 60 mm | 23 g | 10 mm | 60 mm | CUI DEVICES | compliant |