Filter Your Search
1 - 1 of 1 results
|
CF4H1008-120K
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 nH | 150 mΩ | 10 % | YES | 25 MHz | 1.42 A | 900 MHz | FERRITE | 45 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 75 MHZ | e4 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.28 mm | 3.05 mm | 2.79 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 |