Filter Your Search
1 - 2 of 2 results
|
CF32CG101G2000AL
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 100 pF | 2 kV | 2 % | 1210 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | CF | CF | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 13 INCH | YES | Tin (Sn) | WRAPAROUND | 1.6 mm | 3.2 mm | 2.5 mm | KYOCERA CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||
|
CF32CG101G2000AL
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 pF | 2 kV | 2 % | 1210 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | CF | CF | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 13 INCH | YES | Tin (Sn) | WRAPAROUND | 1.6 mm | 3.2 mm | 2.5 mm | KYOCERA CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 |