Filter Your Search
1 - 1 of 1 results
|
CF25212D0R0-05
Cvilux Corporation
|
Check for Price | Yes | Obsolete | 21 | 1 | 508 µm | 1 | 50 mΩ | 1 A | 20 Cycles | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 500VAC V | NO | ZIF N | 500 MΩ | UL | -40 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | IVORY | 0.020 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.087 inch | 0.256 inch | 0.575 inch | CVILUX CORP | compliant | EAR99 |