Filter Your Search
1 - 10 of 181 results
|
CF2525-000
TE Connectivity
|
$41.4936 | No | Active | NOT SPECIFIED | CIRCULAR CONNECTOR ADAPTER | NOT SPECIFIED | TE CONNECTIVITY LTD | not_compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CF252018-8R2J-LFR
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | -40 °C | 85 °C | PROSPERITY DIELECTRICS CO LTD | unknown | 1008 | EAR99 | 8504.50.80.00 | 1008 | Molded Chip | Ferrite | 3.05 Ω | 8.2 µH | GENERAL PURPOSE INDUCTOR | 1.8 mm | 2.5 mm | SMT | 2 mm | 25 | 160 mA | 36 MHz | 5 % | |||||||||||||||||||||||||||||||||||||||||||||
|
CF252016-R47K
Bourns Inc
|
Check for Price | Yes | Obsolete | e3 | -55 °C | 125 °C | BOURNS INC | unknown | 1008 | EAR99 | 8504.50.80.00 | 1008 | Multilayer | FERRITE | 440 mΩ | 470 nH | GENERAL PURPOSE INDUCTOR | 1.6 mm | 2.5 mm | SMT | 2 mm | 30 | 350 mA | 260 MHz | 10 % | HIGH CURRENT INDUCTOR | 1 | 2 | TR | RECTANGULAR PACKAGE | YES | YES | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 25.2 MHz | |||||||||||||||||||||||||||||||||
|
CF252018-5R6J-LFR
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | -40 °C | 85 °C | PROSPERITY DIELECTRICS CO LTD | unknown | 1008 | EAR99 | 8504.50.80.00 | 1008 | Molded Chip | Ferrite | 2.5 Ω | 5.6 µH | GENERAL PURPOSE INDUCTOR | 1.8 mm | 2.5 mm | SMT | 2 mm | 25 | 170 mA | 42 MHz | 5 % | |||||||||||||||||||||||||||||||||||||||||||||
|
CF252018-68NJ-LFR
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | -40 °C | 85 °C | PROSPERITY DIELECTRICS CO LTD | unknown | 1008 | EAR99 | 8504.50.80.00 | 1008 | Molded Chip | Ferrite | 650 mΩ | 68 nH | GENERAL PURPOSE INDUCTOR | 1.8 mm | 2.5 mm | SMT | 2 mm | 20 | 320 mA | 1.05 GHz | 5 % | |||||||||||||||||||||||||||||||||||||||||||||
|
CF252018-150J-LFR
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | -40 °C | 85 °C | PROSPERITY DIELECTRICS CO LTD | unknown | 1008 | EAR99 | 8504.50.80.00 | 1008 | Molded Chip | Ferrite | 4.4 Ω | 15 µH | GENERAL PURPOSE INDUCTOR | 1.8 mm | 2.5 mm | SMT | 2 mm | 25 | 140 mA | 26 MHz | 5 % | |||||||||||||||||||||||||||||||||||||||||||||
|
CF252018-6R8J-LFR
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | -40 °C | 85 °C | PROSPERITY DIELECTRICS CO LTD | unknown | 1008 | EAR99 | 8504.50.80.00 | 1008 | Molded Chip | Ferrite | 2.7 Ω | 6.8 µH | GENERAL PURPOSE INDUCTOR | 1.8 mm | 2.5 mm | SMT | 2 mm | 25 | 165 mA | 39 MHz | 5 % | |||||||||||||||||||||||||||||||||||||||||||||
|
CF25252D0R0-05
Cvilux Corporation
|
Check for Price | Yes | Obsolete | 25 | 1 | 508 µm | 1 | 50 mΩ | 1 A | 20 Cycles | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 500VAC V | NO | ZIF N | 500 MΩ | UL | -40 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | IVORY | 0.020 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.087 inch | 0.256 inch | 0.654 inch | CVILUX CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
CF25231D0R0-10
Cvilux Corporation
|
Check for Price | Yes | Obsolete | 23 | 1 | 990.6 µm | 1 | 50 mΩ | 1 A | 20 Cycles | BOARD | GLASS FILLED POLYAMIDE | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 500VAC V | NO | ZIF N | 500 MΩ | UL | -40 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | IVORY | 0.020 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.087 inch | 0.256 inch | 1.087 inch | CVILUX CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
CF252018-R12J-LFR
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | -40 °C | 85 °C | PROSPERITY DIELECTRICS CO LTD | unknown | 1008 | EAR99 | 8504.50.80.00 | 1008 | Molded Chip | Ferrite | 300 mΩ | 120 nH | GENERAL PURPOSE INDUCTOR | 1.8 mm | 2.5 mm | SMT | 2 mm | 30 | 550 mA | 700 MHz | 5 % |