Filter Your Search
1 - 1 of 1 results
|
CF22002%T
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 200 Ω | 2 % | 2 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON FILM | CF | 70 °C | CF2(2% TOL) | NO | 500 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 30 mm | 5 mm | 15 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.10.00.65 |