Parametric results for: CF22-822-JT under Carbon Film Resistors

Filter Your Search

1 - 10 of 11 results

|
Manufacturer Part Number: cf22822jt
Select parts from the table below to compare.
Compare
Compare
MCF22-822-JTW
RCD Components Inc
Check for Price Yes Yes Active 8.2 kΩ 5 % 250 mW 1406 SURFACE MOUNT FIXED RESISTOR CARBON FILM 70 °C YES 250 V e3 155 °C -55 °C 2 CYLINDRICAL PACKAGE TR Matte Tin (Sn) WRAPAROUND RCD COMPONENTS INC MELF, ROHS COMPLIANT compliant EAR99 8533.10.00.42
CF22-822-JT
RCD Components Inc
Check for Price Active 8.2 kΩ 5 % 250 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON FILM 70 °C NO 250 V e0/e3 MIL-R-11 155 °C -55 °C Cylindrical 2 TUBULAR PACKAGE TR TIN LEAD/MATTE TIN WIRE 500 µm 1.7 mm 3.4 mm RCD COMPONENTS INC AXIAL LEADED compliant EAR99 8533.10.00.65
CF22-822-JTW
RCD Components Inc
Check for Price Yes Yes Active 8.2 kΩ 5 % 250 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON FILM STANDARD: MIL-R-11 70 °C NO 250 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 500 µm 1.7 mm 3.4 mm RCD COMPONENTS INC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.10.00.65
CF22-822-JTPN
RCD Components Inc
Check for Price Active 8.2 kΩ 5 % 250 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON FILM 70 °C NO 250 V e0/e3 MIL-R-11 155 °C -55 °C Cylindrical 2 TUBULAR PACKAGE TR TIN LEAD/MATTE TIN WIRE 500 µm 1.7 mm 3.4 mm RCD COMPONENTS INC AXIAL LEADED compliant EAR99 8533.10.00.65
CF22-822-JTPNQ
RCD Components Inc
Check for Price No No Active 8.2 kΩ 5 % 250 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON FILM 70 °C NO 250 V e0 MIL-R-11 155 °C -55 °C Cylindrical 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 500 µm 1.7 mm 3.4 mm RCD COMPONENTS INC AXIAL LEADED compliant EAR99 8533.10.00.65
CF22-822-JTAV
RCD Components Inc
Check for Price Active 8.2 kΩ 5 % 250 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON FILM 70 °C NO 250 V e0/e3 MIL-R-11 155 °C -55 °C Cylindrical 2 TUBULAR PACKAGE TR TIN LEAD/MATTE TIN WIRE 500 µm 1.7 mm 3.4 mm RCD COMPONENTS INC AXIAL LEADED compliant EAR99 8533.10.00.65
CF22-822-JTAVW
RCD Components Inc
Check for Price Yes Yes Active 8.2 kΩ 5 % 250 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON FILM 70 °C NO 250 V e3 MIL-R-11 155 °C -55 °C Cylindrical 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 500 µm 1.7 mm 3.4 mm RCD COMPONENTS INC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.10.00.65
CF22-822-JTQ
RCD Components Inc
Check for Price No No Active 8.2 kΩ 5 % 250 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON FILM STANDARD: MIL-R-11 70 °C NO 250 V e0 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 500 µm 1.7 mm 3.4 mm RCD COMPONENTS INC AXIAL LEADED compliant EAR99 8533.10.00.65
CF22-822-JTPNW
RCD Components Inc
Check for Price Yes Yes Active 8.2 kΩ 5 % 250 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON FILM 70 °C NO 250 V e3 MIL-R-11 155 °C -55 °C Cylindrical 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 500 µm 1.7 mm 3.4 mm RCD COMPONENTS INC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.10.00.65
MCF22-822-JTQ
RCD Components Inc
Check for Price No No Active 8.2 kΩ 5 % 250 mW 1406 SURFACE MOUNT FIXED RESISTOR CARBON FILM 70 °C YES 250 V e0 155 °C -55 °C 2 CYLINDRICAL PACKAGE TR Tin/Lead (Sn/Pb) WRAPAROUND RCD COMPONENTS INC MELF compliant EAR99 8533.10.00.42