Filter Your Search
1 - 3 of 3 results
|
CF22-220-GTPNW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 22 Ω | 2 % | 250 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | e3 | MIL-R-11 | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 500 µm | 1.7 mm | 3.4 mm | RCD COMPONENTS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.10.00.65 | ||
|
CF22-220-GTPN
RCD Components Inc
|
Check for Price | Active | 22 Ω | 2 % | 250 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | MIL-R-11 | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | WIRE | 500 µm | 1.7 mm | 3.4 mm | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.10.00.65 | ||||||
|
CF22-220-GTPNQ
RCD Components Inc
|
Check for Price | No | No | Active | 22 Ω | 2 % | 250 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | e0 | MIL-R-11 | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 500 µm | 1.7 mm | 3.4 mm | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.10.00.65 |