Filter Your Search
1 - 2 of 2 results
|
CF21X7R153M250AL
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 15 nF | 250 V | 20 % | 0805 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | CF | CF | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER/PLASTIC, 13 INCH | YES | Tin (Sn) | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | KYOCERA CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||
![]() |
CF21X7R153M250AL
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 nF | 250 V | 20 % | 0805 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | CF | CF | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER/PLASTIC, 13 INCH | YES | Tin (Sn) | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | KYOCERA CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 |