Parametric results for: CF20111U0R0-LF under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cf20111u0r0lf
Select parts from the table below to compare.
Compare
Compare
CF20111U0R0-LF
Cvilux Corporation
Check for Price Yes Active 11 1 500 µm 1 30 mΩ 400 mA FEMALE 20 Cycles BOARD PLASTIC SN ON NI RIGHT ANGLE FFC/FPC CONNECTOR 250VAC V NO ZIF N 100 MΩ POLARIZED HOUSING ZIF N UL 94V-0 -25 °C 85 °C SOLDER HOLDING POSTS COPPER ALLOY RECTANGULAR BELLOWED TYPE NATURAL 0.020 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 120u inch SURFACE MOUNT 0.079 inch 0.213 inch 0.433 inch CVILUX CORP compliant EAR99