Filter Your Search
1 - 1 of 1 results
|
CF2-NI1LGFP3T121
Viavi Solutions Inc
|
Check for Price | Obsolete | 1.31 µm | 1.274 µm | 1.356 µm | -28 dBm | 3.3 V | LASER, PIN PHOTODIODE | TRANSCEIVER | 2 X 10 ARRAY, IT ALSO OPERATES FROM 1280NM TO 1365NM | AMPLIFIER | OC-3, SDH, SONET, STM-1 | 155 Mbps | 155 Mbps | 9/125, SMF | 70 µW | 3.5 V | 3.1 V | LC CONNECTOR | BOARD/PANEL MOUNT | NO | 9.8 mm | 50.1 mm | 13.59 mm | VIAVI SOLUTIONS INC | compliant |