Filter Your Search
1 - 2 of 2 results
|
CF12JT560R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 560 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | -400,0 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 13.5 INCH | Matte Tin (Sn) | WIRE | 550 µm | 2.7 mm | 8.5 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.10.00.65 | Stackpole Electronics, Inc. | |||
|
MCF-12JT-560R
YAGEO Corporation
|
Check for Price | Yes | Active | 560 Ω | 5 % | 166.6 mW | 1406 | SURFACE MOUNT | MELF | -350 ppm/°C | FIXED RESISTOR | CARBON FILM | YES | 200 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 |