Filter Your Search
1 - 10 of 28 results
|
PCF121
General Electric Solid State
|
Check for Price | Obsolete | GENERAL ELECTRIC SOLID STATE | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CF022C0104KBA
Kyocera AVX Components
|
Check for Price | Obsolete | 2 | 125 °C | -55 °C | SMT | 2.5 mm | 3.2 mm | AVX CORP | unknown | EAR99 | , 1210 | 8532.25.00.80 | 100 nF | FILM CAPACITOR | POLYETHYLENE TEREPHTHALATE | 2.2 mm | CF1210(25V) | 10 % | TR, 7 Inch | 10 % | 16 V | 25 V | CF | 1210 | 5ppm/Cel ppm/°C | ||||||||||||||||||||||||||||||||||||||||||
|
CF12161H0T0
Cvilux Corporation
|
Check for Price | Yes | Active | UL | 105 °C | -40 °C | 2.4892 mm | CVILUX CORP | compliant | EAR99 | 0.157 inch | 0.268 inch | 0.935 inch | FFC/FPC CONNECTOR | SN ON NI | PHOSPHOR BRONZE | RECTANGULAR | 20 mΩ | BELLOWED TYPE | 500VAC V | 5 Cycles | NO | LIF N | 500 MΩ | BLACK | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 0.049 inch | NO | LOCKING | RIGHT ANGLE | BOARD | ONE | 2 | 1 | STAGGERED | 2.4892 mm | 100u inch | 1 A | 0.126 inch | SOLDER | 16 | |||||||||||||||||||||||||||
|
CF12111H0T0
Cvilux Corporation
|
Check for Price | Yes | Active | UL | 105 °C | -40 °C | 2.4892 mm | CVILUX CORP | compliant | EAR99 | 0.157 inch | 0.268 inch | 0.689 inch | FFC/FPC CONNECTOR | SN ON NI | PHOSPHOR BRONZE | RECTANGULAR | 20 mΩ | BELLOWED TYPE | 500VAC V | 5 Cycles | NO | LIF N | 500 MΩ | BLACK | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 0.049 inch | NO | LOCKING | RIGHT ANGLE | BOARD | ONE | 2 | 1 | STAGGERED | 2.4892 mm | 100u inch | 1 A | 0.126 inch | SOLDER | 11 | |||||||||||||||||||||||||||
|
CF12171H0T0
Cvilux Corporation
|
Check for Price | Yes | Active | UL | 105 °C | -40 °C | 2.4892 mm | CVILUX CORP | compliant | EAR99 | 0.157 inch | 0.268 inch | 0.984 inch | FFC/FPC CONNECTOR | SN ON NI | PHOSPHOR BRONZE | RECTANGULAR | 20 mΩ | BELLOWED TYPE | 500VAC V | 5 Cycles | NO | LIF N | 500 MΩ | BLACK | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 0.049 inch | NO | LOCKING | RIGHT ANGLE | BOARD | ONE | 2 | 1 | STAGGERED | 2.4892 mm | 100u inch | 1 A | 0.126 inch | SOLDER | 17 | |||||||||||||||||||||||||||
|
CF022C0104JBA
Kyocera AVX Components
|
Check for Price | Obsolete | 2 | 125 °C | -55 °C | SMT | 2.5 mm | 3.2 mm | AVX CORP | unknown | EAR99 | , 1210 | 8532.25.00.80 | 100 nF | FILM CAPACITOR | POLYETHYLENE TEREPHTHALATE | 2.2 mm | CF1210(25V) | 5 % | TR, 7 Inch | 5 % | 16 V | 25 V | CF | 1210 | 5ppm/Cel ppm/°C | ||||||||||||||||||||||||||||||||||||||||||
|
CF121
Telefunken Microelectronics Gmbh
|
Check for Price | No | Obsolete | N-CHANNEL | 80 mA | METAL SEMICONDUCTOR | 200 mW | e0 | 125 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | 8541.21.00.95 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CF12141H0T0
Cvilux Corporation
|
Check for Price | Yes | Active | UL | 105 °C | -40 °C | 2.4892 mm | CVILUX CORP | compliant | EAR99 | 0.157 inch | 0.268 inch | 0.837 inch | FFC/FPC CONNECTOR | SN ON NI | PHOSPHOR BRONZE | RECTANGULAR | 20 mΩ | BELLOWED TYPE | 500VAC V | 5 Cycles | NO | LIF N | 500 MΩ | BLACK | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 0.049 inch | NO | LOCKING | RIGHT ANGLE | BOARD | ONE | 2 | 1 | STAGGERED | 2.4892 mm | 100u inch | 1 A | 0.126 inch | SOLDER | 14 | |||||||||||||||||||||||||||
|
CF12151H0T0
Cvilux Corporation
|
Check for Price | Yes | Active | UL | 105 °C | -40 °C | 2.4892 mm | CVILUX CORP | compliant | EAR99 | 0.157 inch | 0.268 inch | 0.886 inch | FFC/FPC CONNECTOR | SN ON NI | PHOSPHOR BRONZE | RECTANGULAR | 20 mΩ | BELLOWED TYPE | 500VAC V | 5 Cycles | NO | LIF N | 500 MΩ | BLACK | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 0.049 inch | NO | LOCKING | RIGHT ANGLE | BOARD | ONE | 2 | 1 | STAGGERED | 2.4892 mm | 100u inch | 1 A | 0.126 inch | SOLDER | 15 | |||||||||||||||||||||||||||
|
CF12161V0T0
Cvilux Corporation
|
Check for Price | Yes | Active | UL | 105 °C | -40 °C | 2.4892 mm | CVILUX CORP | compliant | EAR99 | 0.157 inch | 0.268 inch | 0.935 inch | FFC/FPC CONNECTOR | SN ON NI | PHOSPHOR BRONZE | RECTANGULAR | 20 mΩ | BELLOWED TYPE | 500VAC V | 5 Cycles | NO | LIF N | 500 MΩ | BLACK | POLYBUTYLENE TEREPHTHALATE | 0.049 inch | NO | LOCKING | STRAIGHT | BOARD | ONE | 2 | 1 | STAGGERED | 2.4892 mm | 100u inch | 1 A | 0.126 inch | SOLDER | 16 |