Filter Your Search
1 - 10 of 29 results
|
CF1-106J-M3
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 10 MΩ | 5 % | 1 W | THROUGH HOLE MOUNT | 2000 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | ASJ PTE LTD | AXIAL LEADED, LEAD FREE | unknown | EAR99 | 8533.10.00.65 | |||||||||
|
CF1-106J-N3
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 10 MΩ | 5 % | 1 W | THROUGH HOLE MOUNT | 2000 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | ASJ PTE LTD | AXIAL LEADED, LEAD FREE | unknown | EAR99 | 8533.10.00.65 | |||||||||
|
CF1-106J-M1
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 10 MΩ | 5 % | 1 W | THROUGH HOLE MOUNT | 2000 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | ASJ PTE LTD | , | unknown | EAR99 | 8533.10.00.65 | |||||||||
|
CF1-106J-R5
ASJ Holdings Limited
|
Check for Price | Obsolete | 10 MΩ | 5 % | 1 W | Axial | -2200,350 ppm/°C | FIXED RESISTOR | CARBON FILM | CF1(J TOL) | 500 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 35 mm | 4.5 mm | 12 mm | ASJ PTE LTD | unknown | EAR99 | |||||||||||
|
CF1-106J-S5
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 10 MΩ | 5 % | 1 W | THROUGH HOLE MOUNT | 2000 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | WIRE | ASJ PTE LTD | AXIAL LEADED, LEAD FREE | unknown | EAR99 | 8533.10.00.65 | |||||||||
|
CF1-106J-N5
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 10 MΩ | 5 % | 1 W | THROUGH HOLE MOUNT | 2000 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | ASJ PTE LTD | , | unknown | EAR99 | 8533.10.00.65 | |||||||||
|
CF1-106J-Q2
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 10 MΩ | 5 % | 1 W | THROUGH HOLE MOUNT | 2000 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | WIRE | ASJ PTE LTD | AXIAL LEADED, LEAD FREE | unknown | EAR99 | 8533.10.00.65 | |||||||||
|
CF1-106J-N2
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 10 MΩ | 5 % | 1 W | THROUGH HOLE MOUNT | 2000 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | ASJ PTE LTD | AXIAL LEADED, LEAD FREE | unknown | EAR99 | 8533.10.00.65 | |||||||||
|
CF1-106J-A3
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 10 MΩ | 5 % | 1 W | THROUGH HOLE MOUNT | 2000 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | ASJ PTE LTD | AXIAL LEADED, LEAD FREE | unknown | EAR99 | 8533.10.00.65 | |||||||||
|
CF1-106J-A5
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 10 MΩ | 5 % | 1 W | THROUGH HOLE MOUNT | 2000 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | ASJ PTE LTD | AXIAL LEADED, LEAD FREE | unknown | EAR99 | 8533.10.00.65 |