Filter Your Search
1 - 2 of 2 results
|
CF1/8515%A
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 51 Ω | 5 % | 125 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON FILM | CF | 70 °C | CF1/8(5% TOL) | NO | 250 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 450 µm | 28 mm | 1.8 mm | 3.2 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.10.00.65 | ||
|
CF1/85.15%A
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 5.1 Ω | 5 % | 125 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON FILM | CF | 70 °C | CF1/8(5% TOL) | NO | 250 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 450 µm | 28 mm | 1.8 mm | 3.2 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.10.00.65 |