Filter Your Search
1 - 1 of 1 results
|
CF0204JR-52-12R
YAGEO Corporation
|
Check for Price | Yes | Active | 12 Ω | 5 % | 400 mW | THROUGH HOLE MOUNT | Axial | -500,350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 450 µm | 1.9 mm | 3.4 mm | YAGEO CORP | compliant | EAR99 | 8533.10.00.65 |