Filter Your Search
1 - 1 of 1 results
|
CF-1/8361GBLK
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 360 Ω | 2 % | 125 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 200 V | e3 | 155 °C | -55 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 450 µm | 28 mm | 1.8 mm | 3.2 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.10.00.65 |