Filter Your Search
1 - 1 of 1 results
|
CES-0202MC
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 100 mA | 6 V | 1000 Cycle(s) | 0.05 mΩ | 2 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | 0.1A@6VDC | 500VAC V | 1 GΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE | COPPER ALLOY | GOLD | COPPER ALLOY | POLYPHENYLENESULPHIDE | POLYPHENYLENESULPHIDE | TUBE | 4 | HAND | NO | COPPER ALLOY | SOLDER | 10 mm | 10 mm | 7.66 mm | 0.118 inch | NIDEC COPAL ELECTRONICS CORP | compliant |