Filter Your Search
1 - 8 of 8 results
|
CEI309B32C1-6.000MHZ
ECS International Inc
|
Check for Price | Yes | Active | 6 MHz | 50 ppm | 0.05 % | 100 Ω | 32 pF | 3.2mm x 9mm | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT | 2 mW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | 3.2mm x 9mm | ECS INC INTERNATIONAL | compliant | ||||
|
CEI309B32C1-10.000MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 10 MHz | 50 ppm | 0.005 % | 100 Ω | 32 pF | D3.2XH9.0 (mm)/D0.126XH0.354 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT | 2 mW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D3.2XH9.0 (mm)/D0.126XH0.354 (inch) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.50 | ||
|
CEI309B32C1-32.000MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 32 MHz | 50 ppm | 0.005 % | 50 Ω | 32 pF | D3.2XH9.0 (mm)/D0.126XH0.354 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT | 2 mW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D3.2XH9.0 (mm)/D0.126XH0.354 (inch) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.60 | ||
|
CEI309B32C1-32.000MHZ
ECS International Inc
|
Check for Price | Yes | Active | 32 MHz | 50 ppm | 0.05 % | 50 Ω | 32 pF | 3.2mm x 9mm | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT | 2 mW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | 3.2mm x 9mm | ECS INC INTERNATIONAL | compliant | ||||
|
CEI309B32C1-4.001MHZ
ECS International Inc
|
Check for Price | Yes | Active | 4.001 MHz | 50 ppm | 0.05 % | 150 Ω | 32 pF | 3.2mm x 9mm | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT | 2 mW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | 3.2mm x 9mm | ECS INC INTERNATIONAL | compliant | ||||
|
CEI309B32C1-4.001MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 4.001 MHz | 50 ppm | 0.005 % | 150 Ω | 32 pF | D3.2XH9.0 (mm)/D0.126XH0.354 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT | 2 mW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D3.2XH9.0 (mm)/D0.126XH0.354 (inch) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.30 | ||
|
CEI309B32C1-10.000MHZ
ECS International Inc
|
Check for Price | Yes | Active | 10 MHz | 50 ppm | 0.05 % | 50 Ω | 32 pF | 3.2mm x 9mm | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT | 2 mW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | 3.2mm x 9mm | ECS INC INTERNATIONAL | compliant | ||||
|
CEI309B32C1-6.000MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 6 MHz | 50 ppm | 0.005 % | 150 Ω | 32 pF | D3.2XH9.0 (mm)/D0.126XH0.354 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT | 2 mW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D3.2XH9.0 (mm)/D0.126XH0.354 (inch) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.50 |