Filter Your Search
1 - 10 of 44 results
|
CEI122BNP-150MC
Sumida Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 15 µH | 76 mΩ | 20 % | YES | 100 kHz | 2.2 A | MANGANESE-ZINC | 4949 | POWER INDUCTOR | 1 | NO | 100 °C | -40 °C | Shielded | 4 | SMT | Tape | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 2.8 mm | 12.5 mm | 12.5 mm | SUMIDA CORP | 4949 | unknown | EAR99 | 8504.50.80.00 | ||
|
CEI122BNP-8R2MB
Sumida Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 8.2 µH | 36 mΩ | 20 % | YES | 100 kHz | 3.2 A | MANGANESE-ZINC | 4949 | POWER INDUCTOR | 1 | NO | 100 °C | -40 °C | Shielded | 4 | SMT | Box | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 2.8 mm | 12.5 mm | 12.5 mm | SUMIDA CORP | 4949 | unknown | EAR99 | 8504.50.80.00 | ||
|
CEI122BNP-2R1MB
Sumida Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.1 µH | 20 mΩ | 20 % | YES | 100 kHz | 5.1 A | MANGANESE-ZINC | 4949 | POWER INDUCTOR | 1 | NO | 100 °C | -40 °C | Shielded | 4 | SMT | Box | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 2.8 mm | 12.5 mm | 12.5 mm | SUMIDA CORP | 4949 | unknown | EAR99 | 8504.50.80.00 | ||
|
CEI122BNP-4R6MC
Sumida Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.6 µH | 27.6 mΩ | 20 % | YES | 100 kHz | 3.9 A | MANGANESE-ZINC | 4949 | POWER INDUCTOR | 1 | NO | 100 °C | -40 °C | Shielded | 4 | SMT | Tape | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 2.8 mm | 12.5 mm | 12.5 mm | SUMIDA CORP | 4949 | unknown | EAR99 | 8504.50.80.00 | ||
|
CEI122BNP-8R6MC-H
Sumida Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 8.6 µH | 44.4 mΩ | 20 % | YES | 100 kHz | 3.2 A | MANGANESE-ZINC | 4949 | POWER INDUCTOR | 1 | NO | 100 °C | -40 °C | Shielded | 4 | SMT | Tape | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 2.8 mm | 12.5 mm | 12.5 mm | SUMIDA CORP | 4949 | unknown | EAR99 | 8504.50.80.00 | ||
|
CEI122BNP-7R0MB-H
Sumida Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 7 µH | 40.2 mΩ | 20 % | YES | 100 kHz | 3.4 A | MANGANESE-ZINC | 4949 | POWER INDUCTOR | 1 | NO | 100 °C | -40 °C | Shielded | 4 | SMT | Box | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 2.8 mm | 12.5 mm | 12.5 mm | SUMIDA CORP | 4949 | unknown | EAR99 | 8504.50.80.00 | ||
|
CEI122BNP-0R7MC-H
Sumida Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 700 nH | 16.7 mΩ | 20 % | YES | 100 kHz | 5.9 A | MANGANESE-ZINC | 4949 | POWER INDUCTOR | 1 | NO | 100 °C | -40 °C | Shielded | 4 | SMT | Tape | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 2.8 mm | 12.5 mm | 12.5 mm | SUMIDA CORP | 4949 | unknown | EAR99 | 8504.50.80.00 | ||
|
CEI122BNP-190MB
Sumida Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 19 µH | 88.8 mΩ | 20 % | YES | 100 kHz | 2.1 A | MANGANESE-ZINC | 4949 | POWER INDUCTOR | 1 | NO | 100 °C | -40 °C | Shielded | 4 | SMT | Box | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 2.8 mm | 12.5 mm | 12.5 mm | SUMIDA CORP | 4949 | unknown | EAR99 | 8504.50.80.00 | ||
|
CEI122BNP-1R2MC-H
Sumida Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.2 µH | 20 mΩ | 20 % | YES | 100 kHz | 5.1 A | MANGANESE-ZINC | 4949 | POWER INDUCTOR | 1 | NO | 100 °C | -40 °C | Shielded | 4 | SMT | Tape | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 2.8 mm | 12.5 mm | 12.5 mm | SUMIDA CORP | 4949 | unknown | EAR99 | 8504.50.80.00 | ||
|
CEI122BNP-1R2MC
Sumida Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.2 µH | 16.7 mΩ | 20 % | YES | 100 kHz | 5.9 A | MANGANESE-ZINC | 4949 | POWER INDUCTOR | 1 | NO | 100 °C | -40 °C | Shielded | 4 | SMT | Tape | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 2.8 mm | 12.5 mm | 12.5 mm | SUMIDA CORP | 4949 | unknown | EAR99 | 8504.50.80.00 |