Filter Your Search
1 - 10 of 35 results
|
CE201210-R33J
Bourns Inc
|
$0.0312 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 330 nH | 1.4 Ω | 5 % | YES | 50 MHz | 300 mA | 250 MHz | CERAMIC | 0805 | RF INDUCTOR | 1 | NO | e2 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | SILVER NICKEL TIN | DUAL ENDED | WRAPAROUND | 1 mm | 2 mm | 1.25 mm | BOURNS INC | 0805 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
CE201210-56NJ
Bourns Inc
|
$0.0425 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 56 nH | 750 mΩ | 5 % | YES | 100 MHz | 300 mA | 800 MHz | CERAMIC | 0805 | RF INDUCTOR | 1 | NO | e2 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | SILVER NICKEL TIN | DUAL ENDED | WRAPAROUND | 830 µm | 2 mm | 1.25 mm | BOURNS INC | 0805 | compliant | EAR99 | 8504.50.80.00 | ||||
|
CE201210-R27J
Bourns Inc
|
$0.0446 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 270 nH | 1.3 Ω | 5 % | YES | 50 MHz | 300 mA | 300 MHz | CERAMIC | 0805 | RF INDUCTOR | 1 | NO | e2 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | SILVER NICKEL TIN | DUAL ENDED | WRAPAROUND | 1 mm | 2 mm | 1.25 mm | BOURNS INC | 0805 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
CE201210-2N2D
Bourns Inc
|
$0.0446 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 2.2 nH | 100 mΩ | 13.6364 % | YES | 100 MHz | 300 mA | 4 GHz | CERAMIC | 0805 | RF INDUCTOR | 1 | NO | 0.3NH IS THE TOLERANCE | e2 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | SILVER NICKEL TIN | DUAL ENDED | WRAPAROUND | 830 µm | 2 mm | 1.25 mm | BOURNS INC | 0805 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
CE201210-R18J
Bourns Inc
|
$0.0446 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 180 nH | 1.1 Ω | 5 % | YES | 50 MHz | 300 mA | 400 MHz | CERAMIC | 0805 | RF INDUCTOR | 1 | NO | e2 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | SILVER NICKEL TIN | DUAL ENDED | WRAPAROUND | 1 mm | 2 mm | 1.25 mm | BOURNS INC | 0805 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
CE201210-47NJ
Bourns Inc
|
$0.0503 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 47 nH | 700 mΩ | 5 % | YES | 100 MHz | 300 mA | 900 MHz | CERAMIC | 0805 | RF INDUCTOR | 1 | NO | e2 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | SILVER NICKEL TIN | DUAL ENDED | WRAPAROUND | 830 µm | 2 mm | 1.25 mm | BOURNS INC | 0805 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
CE201210-10NJ
Bourns Inc
|
$0.0551 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 10 nH | 300 mΩ | 5 % | YES | 100 MHz | 300 mA | 2.1 GHz | CERAMIC | 0805 | RF INDUCTOR | 1 | NO | e2 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | SILVER NICKEL TIN | DUAL ENDED | WRAPAROUND | 830 µm | 2 mm | 1.25 mm | BOURNS INC | 0805 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
CE201210-R12J
Bourns Inc
|
$0.0566 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 120 nH | 950 mΩ | 5 % | YES | 50 MHz | 300 mA | 500 MHz | CERAMIC | 0805 | RF INDUCTOR | 1 | NO | e2 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | SILVER NICKEL TIN | DUAL ENDED | WRAPAROUND | 1 mm | 2 mm | 1.25 mm | BOURNS INC | 0805 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
CE201210-3N3J
Bourns Inc
|
$0.0570 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 3.3 nH | 130 mΩ | 5 % | YES | 100 MHz | 300 mA | 4 GHz | CERAMIC | 0805 | RF INDUCTOR | 1 | NO | e2 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | SILVER NICKEL TIN | DUAL ENDED | WRAPAROUND | 830 µm | 2 mm | 1.25 mm | BOURNS INC | 0805 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
CE201210-68NJ
Bourns Inc
|
$0.0570 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 68 nH | 800 mΩ | 5 % | YES | 100 MHz | 300 mA | 700 MHz | CERAMIC | 0805 | RF INDUCTOR | 1 | NO | e2 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | SILVER NICKEL TIN | DUAL ENDED | WRAPAROUND | 830 µm | 2 mm | 1.25 mm | BOURNS INC | 0805 | compliant | EAR99 | 8504.50.80.00 | Bourns |