Filter Your Search
1 - 4 of 4 results
|
CE1812-184-M025VB
RCD Components Inc
|
Check for Price | Obsolete | 180 nF | 25 V | 20 % | 1812 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Y5V & Z5U Are Considered Interchangeable | 22/-82% ppm/°C | 85 °C | -30 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | RCD COMPONENTS INC | , 1812 | compliant | EAR99 | ||||||
|
CE1812-184-M025VBW
RCD Components Inc
|
Check for Price | Yes | Active | 180 nF | 25 V | 20 % | 1812 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | SMT | BULK | YES | Matte Tin (Sn) | WRAPAROUND | 3.5 mm | 4.5 mm | 3.2 mm | RCD COMPONENTS INC | , 1812 | compliant | EAR99 | 8532.24.00.20 | |||
|
CE1812-184-M025VBS
RCD Components Inc
|
Check for Price | Active | 180 nF | 25 V | 20 % | 1812 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | 85 °C | -30 °C | 2 | SMT | BULK | YES | WRAPAROUND | 3.5 mm | 4.5 mm | 3.2 mm | RCD COMPONENTS INC | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
CE1812-184-M025VBQ
RCD Components Inc
|
Check for Price | No | Active | 180 nF | 25 V | 20 % | 1812 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e0 | 85 °C | -30 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 3.5 mm | 4.5 mm | 3.2 mm | RCD COMPONENTS INC | , 1812 | compliant | EAR99 | 8532.24.00.20 |