Filter Your Search
1 - 4 of 4 results
|
CE1812-103-J501RTQ
RCD Components Inc
|
Check for Price | No | Active | 10 nF | 500 V | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 3.5 mm | 4.5 mm | 3.2 mm | RCD COMPONENTS INC | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||
|
CE1812-103-J501RTW
RCD Components Inc
|
Check for Price | Yes | Active | 10 nF | 500 V | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Matte Tin (Sn) | WRAPAROUND | 3.5 mm | 4.5 mm | 3.2 mm | RCD COMPONENTS INC | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||
|
CE1812-103-J501RTS
RCD Components Inc
|
Check for Price | Active | 10 nF | 500 V | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | WRAPAROUND | 3.5 mm | 4.5 mm | 3.2 mm | RCD COMPONENTS INC | , 1812 | compliant | EAR99 | 8532.24.00.20 | |||||
|
CE1812-103-J501RT
RCD Components Inc
|
Check for Price | Obsolete | 10 nF | 500 V | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | RCD COMPONENTS INC | , 1812 | compliant | EAR99 |