Filter Your Search
1 - 1 of 1 results
|
CE100F24-2-R
Pancon Corporation
|
Check for Price | Obsolete | 2 | 1 | 3.5 A | FEMALE | CABLE | POLYAMIDE | SN ON NI | BOARD CONNECTOR | 2000VAC V | NO | 5.3376 N | 5 GΩ | SHRD ENDS | 24 AWG | 24 AWG | 1.3344 N | UL | -55 °C | 105 °C | PREASSEM CONN | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | BLACK | 0.1 inch | NO | LOCKING | ONE | IDC | 0.27 inch | 0.57 inch | 0.2 inch | ITW PANCON | unknown | EAR99 | 8536.69.40.40 |