Filter Your Search
1 - 10 of 162 results
|
RB52CE10003C
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1 MΩ | 0.25 % | 500 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 750 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 9.5 mm | 25.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
CE1000K1R2E
Ohmite Mfg Co
|
Check for Price | Yes | Active | 1.2 Ω | 10 % | 1 kW | Chassis Mount | 400 ppm/°C | WIRE WOUND | 280 | Vitreous Enamelled | 63.5 mm | 381 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | ||||||||||||||||||
|
RB56CE10001B
TT Electronics Resistors
|
Check for Price | No | Obsolete | 10 kΩ | 0.1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 200 V | e0 | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 38.1 mm | 6.3 mm | 8.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||
|
RB70CE10000Q
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1 kΩ | 0.02 % | 250 mW | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 150 V | MIL-R-93 | 145 °C | -65 °C | Bobbin | 2 | WIRE | 800 µm | 25.4 mm | 5 mm | 9.5 mm | 12.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
RB71CE10002T
TT Electronics Resistors
|
Check for Price | No | Obsolete | 100 kΩ | 0.01 % | 125 mW | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | MIL-R-93 | 145 °C | -65 °C | Bobbin | 2 | WIRE | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
RB52CE10001Q
TT Electronics Resistors
|
Check for Price | No | Obsolete | 10 kΩ | 0.02 % | 500 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 750 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 9.5 mm | 25.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
RB56CE10001Q
TT Electronics Resistors
|
Check for Price | No | Obsolete | 10 kΩ | 0.02 % | 125 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 200 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 6.3 mm | 8.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
RB56CE10001A
TT Electronics Resistors
|
Check for Price | No | Obsolete | 10 kΩ | 0.05 % | 125 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 200 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 6.3 mm | 8.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
CE1000K3R1
Ohmite Mfg Co
|
Check for Price | No | Active | 3.1 Ω | 10 % | 1 kW | Chassis Mount | 400 ppm/°C | WIRE WOUND | 280 | Vitreous Enamelled | 63.5 mm | 381 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | ||||||||||||||||||
|
RB52CE10002T
TT Electronics Resistors
|
Check for Price | No | Obsolete | 100 kΩ | 0.01 % | 500 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 750 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 9.5 mm | 25.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |