Filter Your Search
1 - 10 of 32 results
|
VFXO401-BBGCDT-300MHZ
CTS Valpey Corporation
|
Check for Price | Transferred | 300 MHz | 50 % | 100 OHM | 3.3 V | LVDS | VFXO401 | TRI-STATE; ENABLE/DISABLE FUNCTION | 800 ps | NO | 800 ps | 3.45 V | 3.15 V | 47.5/52.5 % | e4 | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.2mm x 5.2mm x 1.9mm | CTS VALPEY CORP | unknown | Clock | ||||||
|
VFXO401-BGECDT-300MHZ
CTS Valpey Corporation
|
Check for Price | Transferred | 300 MHz | 50 % | 100 OHM | 2.5 V | LVDS | VFXO401 | TRI-STATE; ENABLE/DISABLE FUNCTION | 800 ps | NO | 800 ps | 2.63 V | 2.38 V | 47.5/52.5 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.2mm x 5.2mm x 1.9mm | CTS VALPEY CORP | unknown | Clock | |||||
|
VFXO401-CBECDT-300MHZ
CTS Corporation
|
Check for Price | Yes | Active | 300 MHz | 25 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION | 800 ps | NO | 800 ps | 2.63 V | 2.38 V | 47.5/52.5 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Gold/Nickel (Au/Ni) | 7.2mm x 5.2mm x 1.9mm | CTS CORP | compliant | Clock | ROHS COMPLIANT, SMD, 6 PIN | ||||
|
VFXO401-DGGCDT-300MHZ
CTS Valpey Corporation
|
Check for Price | Transferred | 300 MHz | 20 % | 100 OHM | 3.3 V | LVDS | VFXO401 | TRI-STATE; ENABLE/DISABLE FUNCTION | 800 ps | NO | 800 ps | 3.45 V | 3.15 V | 47.5/52.5 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.2mm x 5.2mm x 1.9mm | CTS VALPEY CORP | unknown | Clock | |||||
|
VFXO401-AGECDT-300MHZ
CTS Valpey Corporation
|
Check for Price | Transferred | 300 MHz | 100 % | 100 OHM | 2.5 V | LVDS | VFXO401 | TRI-STATE; ENABLE/DISABLE FUNCTION | 800 ps | NO | 800 ps | 2.63 V | 2.38 V | 47.5/52.5 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.2mm x 5.2mm x 1.9mm | CTS VALPEY CORP | unknown | Clock | |||||
|
VFXO401-DBECDT-300MHZ
CTS Corporation
|
Check for Price | Yes | Active | 300 MHz | 20 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION | 800 ps | NO | 800 ps | 2.63 V | 2.38 V | 47.5/52.5 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | GOLD OVER NICKEL | 7.2mm x 5.2mm x 1.9mm | CTS CORP | compliant | Clock | ROHS COMPLIANT, SMD, 6 PIN | ||||
|
VFXO401-AGGCDT-300MHZ
CTS Corporation
|
Check for Price | Yes | Active | 300 MHz | 100 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION | 800 ps | NO | 800 ps | 3.45 V | 3.15 V | 47.5/52.5 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold/Nickel (Au/Ni) | 7.2mm x 5.2mm x 1.9mm | CTS CORP | compliant | Clock | ROHS COMPLIANT, SMD, 6 PIN | |||
|
VFXO401-CGGCDT-300MHZ
CTS Corporation
|
Check for Price | Yes | Active | 300 MHz | 25 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION | 800 ps | NO | 800 ps | 3.45 V | 3.15 V | 47.5/52.5 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold/Nickel (Au/Ni) | 7.2mm x 5.2mm x 1.9mm | CTS CORP | compliant | Clock | ||||
|
VFXO401-DBGCDT-300MHZ
CTS Valpey Corporation
|
Check for Price | Transferred | 300 MHz | 20 % | 100 OHM | 3.3 V | LVDS | VFXO401 | TRI-STATE; ENABLE/DISABLE FUNCTION | 800 ps | NO | 800 ps | 3.45 V | 3.15 V | 47.5/52.5 % | e4 | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.2mm x 5.2mm x 1.9mm | CTS VALPEY CORP | unknown | Clock | ||||||
|
VFXO401-BBECDT-300MHZ
CTS Valpey Corporation
|
Check for Price | Transferred | 300 MHz | 50 % | 100 OHM | 2.5 V | LVDS | VFXO401 | TRI-STATE; ENABLE/DISABLE FUNCTION | 800 ps | NO | 800 ps | 2.63 V | 2.38 V | 47.5/52.5 % | e4 | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.2mm x 5.2mm x 1.9mm | CTS VALPEY CORP | unknown | Clock |