Filter Your Search
1 - 10 of 142 results
|
CDRH62BNP-2R9NC-B
Sumida Corporation
|
$0.3859 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.9 µH | 68 mΩ | 40 % | YES | 7.96 MHz | 1.94 A | FERRITE | 2423 | POWER INDUCTOR | 1 | NO | 100 °C | -40 °C | Rectangular | 2 | SMT | TR, 14.5 INCH | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 3 mm | 6.2 mm | 5.9 mm | SUMIDA CORP | 2624 | unknown | EAR99 | 8504.50.80.00 | Sumida | |||||
|
CDRH62BNP-220MC-B
Sumida Corporation
|
$0.4290 | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 340 mΩ | 20 % | YES | 1 kHz | 740 mA | FERRITE | 2423 | POWER INDUCTOR | 1 | NO | 100 °C | -40 °C | Rectangular | 2 | SMT | TR, 14.5 INCH | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 3 mm | 6.2 mm | 5.9 mm | SUMIDA CORP | 2624 | unknown | EAR99 | 8504.50.80.00 | Sumida | |||||
|
CDRH62BNP-100MC-B
Sumida Corporation
|
$0.4290 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 150 mΩ | 20 % | YES | 1 kHz | 1.1 A | FERRITE | 2423 | POWER INDUCTOR | 1 | NO | 100 °C | -40 °C | Rectangular | 2 | SMT | TR, 14.5 INCH | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 3 mm | 6.2 mm | 5.9 mm | SUMIDA CORP | compliant | EAR99 | 8504.50.80.00 | Sumida | ||||||
|
CDRH62BNP-470MC-B
Sumida Corporation
|
$0.4290 | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 690 mΩ | 20 % | YES | 1 kHz | 500 mA | FERRITE | 2423 | POWER INDUCTOR | 1 | NO | 100 °C | -40 °C | Rectangular | 2 | SMT | TR, 14.5 INCH | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 3 mm | 6.2 mm | 5.9 mm | SUMIDA CORP | 2624 | unknown | EAR99 | 8504.50.80.00 | Sumida | |||||
|
CDRH62NP-8R2NC
Sumida Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 8.2 µH | 0.13 mΩ | 25 % | YES | 7.96 MHz | 1.38 A | POWER INDUCTOR | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
CDRH62BNP-4R0NC
Sumida Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4 µH | 80 mΩ | 40 % | YES | 7.96 MHz | 1.63 A | Ferrite | 2725 | POWER INDUCTOR | 1 | YES | 100 °C | -40 °C | Magnetically Shielded | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3 mm | 6.6 mm | 6.2 mm | SUMIDA CORP | 2725 | unknown | EAR99 | 8504.50.80.00 | ||||||
|
CTCDRH62BF-7R1N
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 7.1 µH | 110 mΩ | 30 % | YES | 7.96 MHz | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
CDRH62BNP-390MB
Sumida Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 39 µH | 490 mΩ | 20 % | YES | 1 kHz | 540 mA | Ferrite | 2725 | POWER INDUCTOR | 1 | YES | 100 °C | -40 °C | Magnetically Shielded | 2 | SMT | Box | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3 mm | 6.6 mm | 6.2 mm | SUMIDA CORP | 2725 | unknown | EAR99 | 8504.50.80.00 | ||||||
|
CTCDRH62BF-2R9N
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.9 µH | 68 mΩ | 30 % | YES | 7.96 MHz | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
CDRH62NP-101MC
Sumida Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 100 µH | 1.5 mΩ | 20 % | YES | 1 kHz | 390 mA | POWER INDUCTOR | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 |