Filter Your Search
1 - 2 of 2 results
|
CDRH38D16RLDNP-6R8MC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 75 mΩ | 20 % | YES | 100 kHz | 1.75 A | Ferrite | 1615 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 25% TOLERANCE | 105 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.7 mm | 4.1 mm | 3.8 mm | SUMIDA CORP | 1615 | unknown | EAR99 | 8504.50.80.00 | |||
|
CDRH38D16R/LDNP-6R8MC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 93.8 mΩ | 20 % | YES | 100 kHz | 1.75 A | CDRH38D16R/LD | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | SUMIDA CORP | unknown |