Filter Your Search
1 - 2 of 2 results
Select Parts | Part Number |
---|
|
CDRH2D16LDNP-3R9NC
Sumida Corporation
|
||
|
CDRH2D16/LDNP-3R9NC
Sumida Corporation
|
Most Relevant | Technical | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Inductor Type
|
Inductance-Nom (L) |
DC Resistance
|
Tolerance |
Surface Mount
|
Test Frequency
|
Rated Current-Max
|
Core Material |
Case/Size Code
|
Number of Functions |
Shielded
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Number of Terminals
|
Package Style
|
Packing Method
|
Shape/Size Description
|
Terminal Placement
|
Terminal Shape
|
Package Height
|
Package Length
|
Package Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.9 µH | 75 mΩ | 30 % | YES | 100 kHz | 1.6 A | Ferrite | 1212 | 1 | YES | 100 °C | -40 °C | Magnetically Shielded | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 3 mm | 3 mm | SUMIDA CORP | 1212 | unknown | EAR99 | 8504.50.80.00 | |
Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.9 µH | 75 mΩ | 30 % | YES | 100 kHz | 1.6 A | Ferrite | 1212 | 1 | YES | 100 °C | -40 °C | Magnetically Shielded | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 3 mm | 3 mm | SUMIDA CORP | 1212 | unknown | EAR99 | 8504.50.80.00 |
|
CDRH2D16LDNP-3R9NC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.9 µH | 75 mΩ | 30 % | YES | 100 kHz | 1.6 A | Ferrite | 1212 | 1 | YES | 100 °C | -40 °C | Magnetically Shielded | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 3 mm | 3 mm | SUMIDA CORP | 1212 | unknown | EAR99 | 8504.50.80.00 | ||
|
CDRH2D16/LDNP-3R9NC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.9 µH | 75 mΩ | 30 % | YES | 100 kHz | 1.6 A | Ferrite | 1212 | 1 | YES | 100 °C | -40 °C | Magnetically Shielded | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 3 mm | 3 mm | SUMIDA CORP | 1212 | unknown | EAR99 | 8504.50.80.00 |