Filter Your Search
1 - 1 of 1 results
|
CDRH10D60BT150NP-331MC
Sumida Corporation
|
Check for Price | Yes | Active | General Purpose Inductor | 330 µH | 515 mΩ | 20 % | YES | 100 kHz | 1 A | FERRITE | 4139 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 20% | AEC-Q200 | 150 °C | -55 °C | RECTANGULAR | 2 | SMT | TR, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6.35 mm | 10.3 mm | 10 mm | SUMIDA CORP | CHIP | unknown | EAR99 | 8504.50.80.00 | Sumida |