Filter Your Search
1 - 2 of 2 results
|
CDR7D43MNNP-180NC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 93.6 mΩ | 25 % | YES | 100 kHz | 1.6 A | FERRITE | 2929 | POWER INDUCTOR | 1 | NO | CORE MATERIAL: MANGANESE-ZINC & NICKEL-ZINC FERRITE | Magnetically Shielded | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.3 mm | 7.3 mm | 7.3 mm | SUMIDA CORP | 2929 | unknown | EAR99 | 8504.50.80.00 | Sumida | ||
|
CDR7D43MNNP180NC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 93.6 mΩ | 25 % | YES | 100 kHz | 1.6 A | FERRITE | 2929 | POWER INDUCTOR | 1 | NO | CORE MATERIAL: MANGANESE-ZINC & NICKEL-ZINC FERRITE | Magnetically Shielded | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.3 mm | 7.3 mm | 7.3 mm | SUMIDA CORP | 2929 | unknown | EAR99 | 8504.50.80.00 |