Filter Your Search
1 - 9 of 9 results
|
CDR35BX394AKYS
Kyocera AVX Components
|
Check for Price | No | No | Active | 390 nF | 50 V | 10 % | 1825 | BX | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin (Sn) | WRAPAROUND | 1.5 mm | 4.5 mm | 6.4 mm | AVX CORP | , 1825 | compliant | EAR99 | 8532.23.00.20 | |||
|
CDR35BX394AKYM
Kyocera AVX Components
|
Check for Price | No | No | Active | 390 nF | 50 V | 10 % | 1825 | BX | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin (Sn) | WRAPAROUND | 1.5 mm | 4.5 mm | 6.4 mm | AVX CORP | , 1825 | compliant | EAR99 | 8532.23.00.20 | |||
|
CDR35BX394AKYR
Kyocera AVX Components
|
Check for Price | No | No | Active | 390 nF | 50 V | 10 % | 1825 | BX | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN OVER NICKEL | WRAPAROUND | 1.5 mm | 4.5 mm | 6.4 mm | AVX CORP | , 1825 | compliant | EAR99 | 8532.23.00.20 | |||
|
CDR35BX394AKYM
KEMET Corporation
|
Check for Price | No | No | Active | 390 nF | 50 V | 10 % | 1825 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 1.5 mm | 4.5 mm | 6.4 mm | KEMET ELECTRONICS CORP | , 1825 | not_compliant | EAR99 | 8532.24.00.20 | |||
|
CDR35BX394AKYR-T&R
KEMET Corporation
|
Check for Price | Active | 390 nF | 50 V | 10 % | 1825 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | WRAPAROUND | KEMET ELECTRONICS CORP | , 1825 | compliant | EAR99 | 8532.24.00.20 | |||||||||||
|
CDR35BX394AKYR
KEMET Corporation
|
Check for Price | No | No | Active | 390 nF | 50 V | 10 % | 1825 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.5 mm | 4.5 mm | 6.4 mm | KEMET ELECTRONICS CORP | , 1825 | not_compliant | EAR99 | 8532.24.00.20 | |||
|
CDR35BX394AKYP
KEMET Corporation
|
Check for Price | No | No | Active | 390 nF | 50 V | 10 % | 1825 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.5 mm | 4.5 mm | 6.4 mm | KEMET ELECTRONICS CORP | , 1825 | not_compliant | EAR99 | 8532.24.00.20 | |||
|
CDR35BX394AKYP
Kyocera AVX Components
|
Check for Price | No | No | Active | 390 nF | 50 V | 10 % | 1825 | BX | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin (Sn) | WRAPAROUND | 1.5 mm | 4.5 mm | 6.4 mm | AVX CORP | , 1825 | compliant | EAR99 | 8532.23.00.20 | |||
|
CDR35BX394AKYS
KEMET Corporation
|
Check for Price | No | No | Active | 390 nF | 50 V | 10 % | 1825 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.5 mm | 4.5 mm | 6.4 mm | KEMET ELECTRONICS CORP | , 1825 | not_compliant | EAR99 | 8532.24.00.20 |