Parametric results for: CDR35BX274AKUSAT under Ceramic Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cdr35bx274akusat
Select parts from the table below to compare.
Compare
Compare
CDR35BX274AKUSAT
Vishay Vitramon
Check for Price No No Active 270 nF 50 V 10 % 1825 BX 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-55681/11 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.5 mm 4.5 mm 6.4 mm VISHAY INTERTECHNOLOGY INC , 1825 compliant EAR99 8532.24.00.20 3.7 Military: -55C to +125C 2018-01-15 50 DRC Conflict Free CMRT V6.31