Filter Your Search
1 - 4 of 4 results
|
CDR35BX154BKWM
Kyocera AVX Components
|
$51.8335 | Yes | No | Active | 150 nF | 100 V | 10 % | 1825 | BX | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681 | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.5 mm | 4.5 mm | 6.4 mm | AVX CORP | , 1825 | not_compliant | EAR99 | 8532.23.00.20 | ||||
|
CDR35BX154BKWM
Metuchen Capacitors Inc
|
Check for Price | Contact Manufacturer | 150 nF | 100 V | 10 % | 1825 | BX | 10 % | CERAMIC | CERAMIC CAPACITOR | CDR35BX(100V) | 15% ppm/°C | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | 1.5 mm | 4.5 mm | 6.4 mm | METUCHEN CAPACITORS INC | , 1825 | unknown | EAR99 | ||||||||||||||
|
CDR35BX154BKWM
KEMET Corporation
|
Check for Price | No | No | Active | 150 nF | 100 V | 10 % | 1825 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.5 mm | 4.5 mm | 6.4 mm | KEMET ELECTRONICS CORP | , 1825 | not_compliant | EAR99 | 8532.24.00.20 | ||||
|
CDR35BX154BKWMAR
Vishay Vitramon
|
Check for Price | Yes | Yes | Not Recommended | 150 nF | 100 V | 10 % | 1825 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681/11 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 11.25/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.5 mm | 4.5 mm | 6.4 mm | VISHAY INTERTECHNOLOGY INC | , 1825 | compliant | EAR99 | 8532.24.00.20 |