Filter Your Search
1 - 5 of 5 results
|
CDR35BP103BJUR
Kyocera AVX Components
|
$19.7281 | No | No | Active | 10 nF | 100 V | 5 % | 1825 | BP | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681 | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.5 mm | 4.5 mm | 6.4 mm | AVX CORP | , 1825 | not_compliant | EAR99 | 8532.23.00.20 | |||
|
CDR35BP103BJUR
KEMET Corporation
|
Check for Price | No | No | Active | 10 nF | 100 V | 5 % | 1825 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.5 mm | 4.5 mm | 6.4 mm | KEMET ELECTRONICS CORP | , 1825 | not_compliant | EAR99 | 8532.24.00.20 | |||
|
CDR35BP103BJURAB
Vishay Vitramon
|
Check for Price | No | No | Active | 10 nF | 100 V | 5 % | 1825 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681/11 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.5 mm | 4.5 mm | 6.4 mm | VISHAY INTERTECHNOLOGY INC | , 1825 | compliant | EAR99 | 8532.24.00.20 | |||
|
CDR35BP103BJUR
Presidio Components Inc
|
Check for Price | Active | 10 nF | 100 V | 5 % | 1825 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | TIN LEAD | WRAPAROUND | 1.5 mm | 4.5 mm | 6.4 mm | PRESIDIO COMPONENTS INC | , 1825 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
CDR35BP103BJURAT
Vishay Vitramon
|
Check for Price | No | No | Active | 10 nF | 100 V | 5 % | 1825 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681/11 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.5 mm | 4.5 mm | 6.4 mm | VISHAY INTERTECHNOLOGY INC | , 1825 | compliant | EAR99 | 8532.24.00.20 |