Filter Your Search
1 - 6 of 6 results
|
CDR34BX104AKYSAT
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 100 nF | 50 V | 10 % | 1812 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681/10 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.5 mm | 4.5 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | , 1812 | compliant | EAR99 | 8532.24.00.20 | |||
|
CDR34BX104AKYSAB
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 100 nF | 50 V | 10 % | 1812 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681/10 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.5 mm | 4.5 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | , 1812 | compliant | EAR99 | 8532.24.00.20 | |||
|
CDR34BX104AKYS
KEMET Corporation
|
Check for Price | No | No | Active | 100 nF | 50 V | 10 % | 1812 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.5 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 1812 | not_compliant | EAR99 | 8532.24.00.20 | |||
|
CDR34BX104AKYSAJ
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 100 nF | 50 V | 10 % | 1812 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681/10 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.5 mm | 4.5 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | , 1812 | compliant | EAR99 | 8532.24.00.20 | |||
|
CDR34BX104AKYSAR
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 100 nF | 50 V | 10 % | 1812 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681/10 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 11.25/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.5 mm | 4.5 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | , 1812 | compliant | EAR99 | 8532.24.00.20 | |||
|
CDR34BX104AKYS
Kyocera AVX Components
|
Check for Price | No | No | Active | 100 nF | 50 V | 10 % | 1812 | BX | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN OVER NICKEL | WRAPAROUND | 1.5 mm | 4.5 mm | 3.2 mm | AVX CORP | , 1812 | compliant | EAR99 | 8532.23.00.20 |