Filter Your Search
1 - 2 of 2 results
|
CDR34BP432BKZM
KEMET Corporation
|
Check for Price | No | No | Active | 4.3 nF | 100 V | 10 % | 1812 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.5 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 1812 | not_compliant | EAR99 | 8532.24.00.20 | |||
|
CDR34BP432BKZM
Kyocera AVX Components
|
Check for Price | No | Active | 4.3 nF | 100 V | 10 % | 1812 | BP | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681 | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | BULK | YES | WRAPAROUND | 1.5 mm | 4.5 mm | 3.2 mm | AVX CORP | , 1812 | unknown | EAR99 | 8532.23.00.20 |