Parametric results for: CDR33BX393AKYM under Ceramic Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cdr33bx393akym
Select parts from the table below to compare.
Compare
Compare
CDR33BX393AKYM
Kyocera AVX Components
Check for Price Buy No No Active 39 nF 50 V 10 % 1210 BX 10 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR MIL-PRF-55681 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin (Sn) WRAPAROUND 1.5 mm 3.2 mm 2.5 mm AVX CORP , 1210 compliant EAR99 8532.23.00.20
CDR33BX393AKYM
KEMET Corporation
Check for Price Buy No No Active 39 nF 50 V 10 % 1210 BX 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 MIL-PRF-55681 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.5 mm 3.2 mm 2.5 mm KEMET ELECTRONICS CORP , 1210 not_compliant EAR99 8532.24.00.20
CDR33BX393AKYMAJ
Vishay Vitramon
Check for Price Buy Yes Yes Active 39 nF 50 V 10 % 1210 BX 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 MIL-PRF-55681/9 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.5 mm 3.2 mm 2.5 mm VISHAY INTERTECHNOLOGY INC , 1210 compliant EAR99 8532.24.00.20