Parametric results for: CDR33BP272AJUSAB under Fixed Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cdr33bp272ajusab
Select parts from the table below to compare.
Compare
Compare
CDR33BP272AJUSAB
Vishay Intertechnologies
Check for Price No Active 2.7 nF 50 V 5 % 1210 BP 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-55681/9 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.25 mm 3.2 mm 2.5 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8532.24.00.20
CDR33BP272AJUSAB
Vishay Vitramon
Check for Price No No Active 2.7 nF 50 V 5 % 1210 BP 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-55681/9 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.25 mm 3.2 mm 2.5 mm VISHAY INTERTECHNOLOGY INC , 1210 compliant EAR99 8532.24.00.20