Parametric results for: CDR33BP122BKUM under Ceramic Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cdr33bp122bkum
Select parts from the table below to compare.
Compare
Compare
CDR33BP122BKUM
Presidio Components Inc
Check for Price Active 1.2 nF 100 V 10 % 1210 BP 10 % SURFACE MOUNT CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C MIL-PRF-55681 125 °C -55 °C 2 SMT YES WRAPAROUND 1.5 mm 3.2 mm 2.5 mm PRESIDIO COMPONENTS INC , 1210 compliant EAR99
CDR33BP122BKUM
KEMET Corporation
Check for Price No No Active 1.2 nF 100 V 10 % 1210 BP 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier WRAPAROUND 1.5 mm 3.2 mm 2.5 mm KEMET ELECTRONICS CORP , 1210 not_compliant EAR99 8532.24.00.20
CDR33BP122BKUM
Kyocera AVX Components
Check for Price No No Active 1.2 nF 100 V 10 % 1210 BP 10 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR MIL-PRF-55681 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD OVER NICKEL WRAPAROUND 1.5 mm 3.2 mm 2.5 mm AVX CORP , 1210 not_compliant EAR99 8532.23.00.20