Parametric results for: CDR32BX183AKYS under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cdr32bx183akys
Select parts from the table below to compare.
Compare
Compare
CDR32BX183AKYS
Kyocera AVX Components
Check for Price No No Active 18 nF 50 V 10 % 1206 BX 10 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR MIL-PRF-55681 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin (Sn) WRAPAROUND 1.3 mm 3.2 mm 1.6 mm AVX CORP , 1206 compliant EAR99 8532.23.00.20
CDR32BX183AKYS
KEMET Corporation
Check for Price No No Active 18 nF 50 V 10 % 1206 BX 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 MIL-PRF-55681 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.3 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 not_compliant EAR99 8532.24.00.20