Parametric results for: CDR32BP910BJZMAC under Ceramic Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cdr32bp910bjzmac
Select parts from the table below to compare.
Compare
Compare
CDR32BP910BJZMAC
Vishay Vitramon
Check for Price No No Active 91 pF 100 V 5 % 1206 BP 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-55681/8 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 7 INCH YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.3 mm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC , 1206 compliant EAR99 8532.24.00.20