Filter Your Search
1 - 3 of 3 results
|
CDR32BP4R3BBSS
Presidio Components Inc
|
Check for Price | Active | 4.3 pF | 100 V | 2.3256 % | 1206 | BP | 2.3256 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 1.3 mm | 3.2 mm | 1.6 mm | PRESIDIO COMPONENTS INC | , 1206 | compliant | EAR99 | |||||||||||
|
CDR32BP4R3BBSS
KEMET Corporation
|
Check for Price | No | No | Active | 4.3 pF | 100 V | 2.3256 % | 1206 | BP | 2.3256 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.3 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | not_compliant | EAR99 | 8532.24.00.20 | |||
|
CDR32BP4R3BBSS
Kyocera AVX Components
|
Check for Price | No | No | Active | 4.3 pF | 100 V | 2.3256 % | 1206 | BP | 2.3256 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681 | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.3 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | not_compliant | EAR99 | 8532.23.00.20 |