Filter Your Search
1 - 5 of 5 results
|
CDR32BP391BKZS
Presidio Components Inc
|
Check for Price | Active | 390 pF | 100 V | 10 % | 1206 | BP | 10 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 3.2 mm | 1.6 mm | PRESIDIO COMPONENTS INC | , 1206 | compliant | EAR99 | 3.7 | Military: -55C to +125C | 2024-01-23 | 7439-92-1 | DRC Conflict Free | CMRT V6.01 | DLA | [object Object] | ||||||||||
|
CDR32BP391BKZSAC
Vishay Vitramon
|
Check for Price | No | No | Active | 390 pF | 100 V | 10 % | 1206 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681/8 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | , 1206 | compliant | EAR99 | 3.7 | Military: -55C to +125C | 2018-01-15 | DRC Conflict Free | CMRT V6.31 | 8532.24.00.20 | 50 | ||||||
|
CDR32BP391BKZS
Kyocera AVX Components
|
Check for Price | No | Active | 390 pF | 100 V | 10 % | 1206 | BP | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681 | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.3 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 3.7 | Military: -55C to +125C | 2021-01-19 | 7439-92-1 | DRC Conflict Free | CMRT V6.22 | DLA | 8532.23.00.20 | |||||||
|
CDR32BP391BKZS
KEMET Corporation
|
Check for Price | No | No | Active | 390 pF | 100 V | 10 % | 1206 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.3 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | not_compliant | EAR99 | 3.7 | Military: -55C to +125C | 2024-01-23 | 7439-92-1 | DRC Conflict Free | CMRT V6.22 | DLA | [object Object] | 8532.24.00.20 | ||||
|
CDR32BP391BKZSAR
Vishay Vitramon
|
Check for Price | No | No | Active | 390 pF | 100 V | 10 % | 1206 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681/8 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 11.25/13 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | , 1206 | compliant | EAR99 | 3.7 | Military: -55C to +125C | 2018-01-15 | DRC Conflict Free | CMRT V6.31 | 8532.24.00.20 | 50 |