Parametric results for: CDR32BP101BFZSAP under Fixed Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cdr32bp101bfzsap
Select parts from the table below to compare.
Compare
Compare
CDR32BP101BFZSAP
Vishay Intertechnologies
Check for Price No Active 100 pF 100 V 1 % 1206 BP 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-55681/8 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 11.25/13 INCH YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.3 mm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8532.24.00.20