Filter Your Search
1 - 2 of 2 results
|
CDR31BX332BKWSAR
Vishay Intertechnologies
|
Check for Price | No | Not Recommended | 3.3 nF | 100 V | 10 % | 0805 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681/7 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 11.25/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8532.24.00.20 | |||
|
CDR31BX332BKWSAR
Vishay Vitramon
|
Check for Price | Yes | Yes | Not Recommended | 3.3 nF | 100 V | 10 % | 0805 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681/7 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 11.25/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | compliant | EAR99 | 8532.24.00.20 |