Parametric results for: CDR31BP680BFSS under Ceramic Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cdr31bp680bfss
Select parts from the table below to compare.
Compare
Compare
CDR31BP680BFSS
Kyocera AVX Components
Check for Price No No Active 68 pF 100 V 1 % 0805 BP 1 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR MIL-PRF-55681 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD WRAPAROUND 1.3 mm 2 mm 1.25 mm AVX CORP , 0805 compliant EAR99 8532.23.00.20
CDR31BP680BFSS
Presidio Components Inc
Check for Price Active 68 pF 100 V 1 % 0805 BP 1 % SURFACE MOUNT CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C MIL-PRF-55681 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT YES WRAPAROUND 1.3 mm 2 mm 1.25 mm PRESIDIO COMPONENTS INC , 0805 compliant EAR99
CDR31BP680BFSS
KEMET Corporation
Check for Price No No Active 68 pF 100 V 1 % 0805 BP 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 1.3 mm 2 mm 1.25 mm KEMET ELECTRONICS CORP , 0805 not_compliant EAR99 8532.24.00.20