Parametric results for: CDR31BP5R6BBYR under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cdr31bp5r6bbyr
Select parts from the table below to compare.
Compare
Compare
CDR31BP5R6BBYR
Kyocera AVX Components
Check for Price No No Active 5.6 pF 100 V 1.7857 % 0805 BP 1.7857 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR MIL-PRF-55681 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN OVER NICKEL WRAPAROUND 1.3 mm 2 mm 1.25 mm AVX CORP , 0805 compliant EAR99 8532.23.00.20
CDR31BP5R6BBYR
KEMET Corporation
Check for Price No No Active 5.6 pF 100 V 1.7857 % 0805 BP 1.7857 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 MIL-PRF-55681 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.3 mm 2 mm 1.25 mm KEMET ELECTRONICS CORP , 0805 not_compliant EAR99 8532.24.00.20