Parametric results for: CDR14BG390EGUS under Ceramic Capacitors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: cdr14bg390egus
Select parts from the table below to compare.
Compare
Compare
CDR14BG390EGUS
Presidio Components Inc
Check for Price Buy Active 39 pF 500 V 2 % 1111 BG 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 90+/-20ppm/Cel ppm/°C MIL-PRF-55681 125 °C -55 °C 2 SMT YES WRAPAROUND 2.59 mm 2.79 mm 2.79 mm PRESIDIO COMPONENTS INC , compliant EAR99
CDR14BG390EGUS
Kyocera AVX Components
Check for Price Buy No No Active 39 pF 500 V 2 % 1111 BG 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 90+/-20ppm/Cel ppm/°C e0 MIL-PRF-55681/4/5 125 °C -55 °C 2 SMT WAFFLE PACK YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AVX CORP , 1111 not_compliant EAR99 8532.24.00.20
CDR14BG390EGUS
American Technical Ceramics Corp
Check for Price Buy No Transferred 39 pF 500 V 2 % 1111 BG 2 % Yes CERAMIC CERAMIC CAPACITOR 100B(CHIP) 90ppm/Cel ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 SMT Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 1.675 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 compliant EAR99