Filter Your Search
1 - 2 of 2 results
|
CDR13BP472AKNR
American Technical Ceramics Corp
|
Check for Price | No | Yes | Transferred | 4.7 nF | 50 V | 10 % | 1111 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | CDR13 | 30ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | WRAPAROUND | 1.675 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | compliant | EAR99 | 8532.24.00.20 | |||||
|
CDR13BP472AKNR
Kyocera AVX Components
|
Check for Price | No | No | Active | 4.7 nF | 50 V | 10 % | 1111 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | MIL-PRF-55681/4/5 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Silver/Nickel/Gold (Ag/Ni/Au) | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AVX CORP | , 1111 | compliant | EAR99 | 8532.24.00.20 |